MikroElektronika MIKROE-2169 TFT LCD Colour Display, 5in, 800 x 480pixels

Nº de Estoque RS: 139-3641Marca: MikroElektronikaPart Number: MIKROE-2169
brand-logo
Ver tudo em Displays Coloridos LCD

Documentos Técnicos

Especificações

Diagonal Display Size

5in

Interface Type

QSPI, SPI

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108 x 65mm

Touch Screen Type

None

Supply Voltage

3 → 3.6 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

121.5 x 76.6 x 7.06mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

600cd/m²

Viewing Area Height

64.8mm

Contrast Ratio

500:1

Number of Colours

16,777,216

Width

121.5mm

Height

76.6mm

Current Rating

363mA

Response Time

20ms

Depth

7.06mm

Viewing Area Width

108mm

Operating Temperature Range

-20 → +70°C

País de Origem

Serbia

Detalhes do produto

Riverdi Colour TFT LCD Displays

A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

MikroElektronika Industrial Displays

Informações de estoque temporariamente indisponíveis.

R$ 3.878,86

R$ 3.878,86 Each (Sem VAT)

MikroElektronika MIKROE-2169 TFT LCD Colour Display, 5in, 800 x 480pixels

R$ 3.878,86

R$ 3.878,86 Each (Sem VAT)

MikroElektronika MIKROE-2169 TFT LCD Colour Display, 5in, 800 x 480pixels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Diagonal Display Size

5in

Interface Type

QSPI, SPI

Resolution

800 x 480pixels

Touch Screen

No

Viewing Area Dimensions

108 x 65mm

Touch Screen Type

None

Supply Voltage

3 → 3.6 V

Backlight Type

LED

Display Mode

Transmissive

AC or DC Input Voltage

DC

Dimensions

121.5 x 76.6 x 7.06mm

Display Matrix Technology

TFT

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+70°C

Brightness

600cd/m²

Viewing Area Height

64.8mm

Contrast Ratio

500:1

Number of Colours

16,777,216

Width

121.5mm

Height

76.6mm

Current Rating

363mA

Response Time

20ms

Depth

7.06mm

Viewing Area Width

108mm

Operating Temperature Range

-20 → +70°C

País de Origem

Serbia

Detalhes do produto

Riverdi Colour TFT LCD Displays

A range of high quality, cost effective Riverdi colour TFT LCD displays from MikroElektronika. These portrait format displays are suitable for a wide range of industrial and consumer applications and are available in basic or capacitive touch screen versions. Most of the displays are available with a white or black protective bezel. The interface type is I2C/SPI for the 2.8, 3.5 and 4.3 inch displays, and SPI/QSPI for the 5 and 7 inch displays. A MikroElektronika Riverdi click adapter board is available to allow use of the displays with various items of MikroElektronika hardware, see RS 136-0795.

MikroElektronika Industrial Displays