Documentos Técnicos
Especificações
Brand
MikroElektronikaRF Protocols
3G (UTMS), 4G (LTE)
Antenna Physical Form
Whip
Frequency Range
800 → 2600 MHz
Mounting Type
Direct
Connector Type
FME, SMA
Gain
5dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
25g
Height
210mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-30°C
R$ 305,86
R$ 305,86 Each (Sem VAT)
1
R$ 305,86
R$ 305,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MikroElektronikaRF Protocols
3G (UTMS), 4G (LTE)
Antenna Physical Form
Whip
Frequency Range
800 → 2600 MHz
Mounting Type
Direct
Connector Type
FME, SMA
Gain
5dBi
Connector Gender
Male
Antenna Directivity
Omnidirectional
Weight
25g
Height
210mm
Maximum Operating Temperature
+75°C
Minimum Operating Temperature
-30°C