MIKROE-511, 150mm Insulated Breadboard Jumper Wire in Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White,

Nº de Estoque RS: 791-6450Marca: MikroElektronikaPart Number: MIKROE-511Distrelec Article No.: 30410308
brand-logo
Ver tudo em Breadboard Jumper Wires

Documentos Técnicos

Especificações

Type

Insulated

Length

150mm

Insulation Colour

Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow

Gender

Female/Female

Number of Pieces

10

Distrelec Product Id

30410308

País de Origem

China

Detalhes do produto

MikroElektronika Jumper Wires

Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic circuits. They feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering. Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase.
Each wire measures 15cm long and each pack contains 10 different coloured wires to make it really easy to identify them. There are 3 different packs available with different connector options, please refer to the information below for details.

Informações de estoque temporariamente indisponíveis.

R$ 97,74

R$ 97,74 Each (Sem VAT)

MIKROE-511, 150mm Insulated Breadboard Jumper Wire in Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White,

R$ 97,74

R$ 97,74 Each (Sem VAT)

MIKROE-511, 150mm Insulated Breadboard Jumper Wire in Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Type

Insulated

Length

150mm

Insulation Colour

Black, Blue, Brown, Green, Grey, Orange, Purple, Red, White, Yellow

Gender

Female/Female

Number of Pieces

10

Distrelec Product Id

30410308

País de Origem

China

Detalhes do produto

MikroElektronika Jumper Wires

Prototyping is made super easy with this range of jumper wires from MicroElektronika. This pack contains 10 jumper wires in an assortment of colours. Jumper wires, often just referred to as jumpers, are wires used on breadboards to create electronic circuits. They feature connectors at each end which easily attach to the breadboard, connector or equipment, without the need for soldering. Connections are therefore easy to change and move about the breadboard, which is essential during your prototyping phase.
Each wire measures 15cm long and each pack contains 10 different coloured wires to make it really easy to identify them. There are 3 different packs available with different connector options, please refer to the information below for details.