Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricManufacturer Series
Alpha 2
Number of Inputs
15
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
9
Mounting Type
DIN Rail
Length
124.6mm
Depth
52mm
Maximum Operating Temperature
+55°C
Programming Interface
AS-I
Width
90mm
Display Included
Yes
Output Current
8 A
Minimum Operating Temperature
-25°C
Dimensions
124.6 x 90 x 52 mm
País de Origem
Japan
Detalhes do produto
Mitsubishi Alpha 2
Mitsubishi Alpha 2
ALPHA 2 is an enhanced version of the existing ALPHA, achieving solutions that were not previously possible. With many powerful new features, it is ideal for building and smaller industrial automation applications. Key enhancements include a tripling of program capacity to 200 function blocks, two 1kHz high speed counters, an enlarged LCD display, I/O expansion options, extended operating temperature range and a second communications port.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricManufacturer Series
Alpha 2
Number of Inputs
15
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Digital
Number of Outputs
9
Mounting Type
DIN Rail
Length
124.6mm
Depth
52mm
Maximum Operating Temperature
+55°C
Programming Interface
AS-I
Width
90mm
Display Included
Yes
Output Current
8 A
Minimum Operating Temperature
-25°C
Dimensions
124.6 x 90 x 52 mm
País de Origem
Japan
Detalhes do produto
Mitsubishi Alpha 2
Mitsubishi Alpha 2
ALPHA 2 is an enhanced version of the existing ALPHA, achieving solutions that were not previously possible. With many powerful new features, it is ideal for building and smaller industrial automation applications. Key enhancements include a tripling of program capacity to 200 function blocks, two 1kHz high speed counters, an enlarged LCD display, I/O expansion options, extended operating temperature range and a second communications port.