Mitsubishi Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.6 A, FR-D740 Series

Nº de Estoque RS: 767-3021Marca: Mitsubishi ElectricPart Number: FR-D740-036SC-ECDistrelec Article No.: 13766528
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.6 A

For Use With

AC Motors

Series

FR-D740

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.2 → 400Hz

STO

Yes

Filter Included

No

Control Panel

Yes

Overall Depth

135.5mm

Overall Length

128mm

Overall Width

108mm

País de Origem

China

Detalhes do produto

D740-SC Three Phase Inverter Drives

Approvals

CE, UL, cUL, GOST, RoHS

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.

Informações de estoque temporariamente indisponíveis.

R$ 7.920,26

R$ 7.920,26 Each (Sem VAT)

Mitsubishi Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.6 A, FR-D740 Series

R$ 7.920,26

R$ 7.920,26 Each (Sem VAT)

Mitsubishi Electric Inverter Drive, 1.5 kW, 3 Phase, 400 V ac, 3.6 A, FR-D740 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

3.6 A

For Use With

AC Motors

Series

FR-D740

Field Bus Communication Type

ModBus

IP Rating

IP20

Output Frequency

0.2 → 400Hz

STO

Yes

Filter Included

No

Control Panel

Yes

Overall Depth

135.5mm

Overall Length

128mm

Overall Width

108mm

País de Origem

China

Detalhes do produto

D740-SC Three Phase Inverter Drives

Approvals

CE, UL, cUL, GOST, RoHS

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.