Mitsubishi Electric Inverter Drive, 11 kW, 3 Phase, 400 V ac, 25 A, FR-F800 Series

Nº de Estoque RS: 180-9451Marca: Mitsubishi ElectricPart Number: FR-F840-00250-E2-60
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

25 A

For Use With

Compressor, Fan Application, Pump

Series

FR-F800

Field Bus Communication Type

BACnet

IP Rating

IP20

Output Frequency

50/60Hz

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Length

220mm

Interface

Ethernet

Overall Width

260mm

Overall Depth

170mm

Function

Motor Control

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 37.054,63

R$ 37.054,63 Each (Sem VAT)

Mitsubishi Electric Inverter Drive, 11 kW, 3 Phase, 400 V ac, 25 A, FR-F800 Series

R$ 37.054,63

R$ 37.054,63 Each (Sem VAT)

Mitsubishi Electric Inverter Drive, 11 kW, 3 Phase, 400 V ac, 25 A, FR-F800 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Documentos Técnicos

Especificações

Power Rating

11 kW

Phase

3

Supply Voltage

400 V ac

Current Rating

25 A

For Use With

Compressor, Fan Application, Pump

Series

FR-F800

Field Bus Communication Type

BACnet

IP Rating

IP20

Output Frequency

50/60Hz

STO

Yes

Drive Type

PID Control

Mounting Type

Wall Mount

Filter Included

Yes

Control Panel

Yes

Better World Product (Find out more)

Yes

Better World Claim

Saves energy

Overall Length

220mm

Interface

Ethernet

Overall Width

260mm

Overall Depth

170mm

Function

Motor Control

País de Origem

China