Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
FX2N Series
Number of Inputs
16
Number of Outputs
16
For Use With
FX2N Series
Dimensions
90 x 150 x 87 mm
País de Origem
Japan
Detalhes do produto
Digital Expansion Units
These look similar to FX2N Base Units and are available in 32 and 48 I/O formats. They attach to the right hand end of the Base Unit or Digital Expansion Blocks, and require an external supply of 100 – 240Vac. All inputs are opto-isolated, 24Vdc sink or source selectable to suit NPN or PNP sensors, and all outputs are relay type. Within Maximum I/O limitations, more than one of these may be used with an FX1N or FX2N Base Unit. They can be further expanded using Digital Expansion Blocks (see Digital Expansion Blocks above).
Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's
Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.
R$ 10.898,33
R$ 10.898,33 Each (Sem VAT)
1
R$ 10.898,33
R$ 10.898,33 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
FX2N Series
Number of Inputs
16
Number of Outputs
16
For Use With
FX2N Series
Dimensions
90 x 150 x 87 mm
País de Origem
Japan
Detalhes do produto
Digital Expansion Units
These look similar to FX2N Base Units and are available in 32 and 48 I/O formats. They attach to the right hand end of the Base Unit or Digital Expansion Blocks, and require an external supply of 100 – 240Vac. All inputs are opto-isolated, 24Vdc sink or source selectable to suit NPN or PNP sensors, and all outputs are relay type. Within Maximum I/O limitations, more than one of these may be used with an FX1N or FX2N Base Unit. They can be further expanded using Digital Expansion Blocks (see Digital Expansion Blocks above).
Additional Modules for Mitsubishi FX1S, FX1N & FX2N PLC's
Products in this range are for use with FX1S, FX1N and FX2N PLC, unless specified otherwise. All are DIN rail mount and are 90mm high and 87mm deep. The width varies and is tabled below.