Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 36-Input, Sink, Source Input

Nº de Estoque RS: 705-4938Marca: Mitsubishi ElectricPart Number: FX3G-60MR/DS
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

FX3G

Number of Inputs

36

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

24

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

175 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

175mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

País de Origem

Japan

Detalhes do produto

FX3G CPU Base Units

Informações de estoque temporariamente indisponíveis.

R$ 29.323,80

R$ 29.323,80 Each (Sem VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 36-Input, Sink, Source Input

R$ 29.323,80

R$ 29.323,80 Each (Sem VAT)

Mitsubishi Electric FX3G Series Logic Module, 12 → 24 V dc Supply, Relay Output, 36-Input, Sink, Source Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

FX3G

Number of Inputs

36

Output Type

Relay

Supply Voltage

12 → 24 V dc

Input Type

Sink, Source

Number of Outputs

24

Programming Interface

Computer, HMI

Minimum Operating Temperature

0°C

Dimensions

175 x 90 x 86 mm

Program Capacity

32000 Steps

Depth

86mm

Length

175mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

8 A

Maximum Operating Temperature

+50°C

País de Origem

Japan

Detalhes do produto

FX3G CPU Base Units