Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 8-Input, DC Input

Nº de Estoque RS: 795-7975Marca: Mitsubishi ElectricPart Number: FX3S-14MR/ESDistrelec Article No.: 30401894
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

FX3S

Number of Inputs

8

Output Type

Relay, Transistor

For Use With

FX3 Series

Input Type

DC

Number of Outputs

6

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Memory

4000 Steps

Minimum Operating Temperature

0°C

Dimensions

60 x 75 x 90 mm

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Depth

90mm

Length

60mm

Width

75mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

30401894

País de Origem

Japan

Informações de estoque temporariamente indisponíveis.

R$ 6.360,64

R$ 6.360,64 Each (Sem VAT)

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 8-Input, DC Input

R$ 6.360,64

R$ 6.360,64 Each (Sem VAT)

Mitsubishi FX3S Series PLC CPU for Use with FX3 Series, Relay, Transistor Output, 8-Input, DC Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

FX3S

Number of Inputs

8

Output Type

Relay, Transistor

For Use With

FX3 Series

Input Type

DC

Number of Outputs

6

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Memory

4000 Steps

Minimum Operating Temperature

0°C

Dimensions

60 x 75 x 90 mm

Communication Port Type

RS422, USB

Program Capacity

4000 Steps

Depth

90mm

Length

60mm

Width

75mm

Mounting Type

Wall Mount

Programming Language Used

Instruction List, SFC, Step Ladder

Number of Communication Ports

2

Output Current

2 A

Maximum Operating Temperature

+55°C

Distrelec Product Id

30401894

País de Origem

Japan