Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Transistor (Source) Output, 16 (Sink/Source)-Input,

Nº de Estoque RS: 123-5968Marca: Mitsubishi ElectricPart Number: FX3S-30MT/ESS-2AD
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

FX3S

Number of Inputs

16 (Sink/Source)

Output Type

Transistor (Source)

For Use With

FX3 Series

Input Type

Sink, Source

Number of Outputs

14 (Transistor)

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Programming Interface

Mini USB B

Program Capacity

4000 Steps

Depth

75mm

Minimum Operating Temperature

0°C

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Relay Symbol System, Step Ladder

Number of Communication Ports

2

Output Current

500 (Per Point) mA

Dimensions

100 x 90 x 75 mm

Maximum Operating Temperature

+55°C

Standards Met

cUL, EC Directive, EMC Directive, UL

Communication Port Type

RS422, USB

Memory

16000 (EEPROM) steps

País de Origem

Japan

Detalhes do produto

FX3S CPU Base Units

The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.

Mitsubishi FX3S

Informações de estoque temporariamente indisponíveis.

R$ 12.647,71

R$ 12.647,71 Each (Sem VAT)

Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Transistor (Source) Output, 16 (Sink/Source)-Input,

R$ 12.647,71

R$ 12.647,71 Each (Sem VAT)

Mitsubishi Electric FX3S Series PLC CPU for Use with FX3 Series, Transistor (Source) Output, 16 (Sink/Source)-Input,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

FX3S

Number of Inputs

16 (Sink/Source)

Output Type

Transistor (Source)

For Use With

FX3 Series

Input Type

Sink, Source

Number of Outputs

14 (Transistor)

Voltage Category

100 → 240 V ac

Network Type

Ethernet, ModBus

Programming Interface

Mini USB B

Program Capacity

4000 Steps

Depth

75mm

Minimum Operating Temperature

0°C

Length

100mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Relay Symbol System, Step Ladder

Number of Communication Ports

2

Output Current

500 (Per Point) mA

Dimensions

100 x 90 x 75 mm

Maximum Operating Temperature

+55°C

Standards Met

cUL, EC Directive, EMC Directive, UL

Communication Port Type

RS422, USB

Memory

16000 (EEPROM) steps

País de Origem

Japan

Detalhes do produto

FX3S CPU Base Units

The FX3S is the fit-and-forget PLC solution for space and cost conscious applications requiring up to 30 I/O.
This minimum-expandability, battery-less maintenance free controller is perfect for handling straightforward processes and can be hidden away in locations without regular maintenance activities.

Mitsubishi FX3S