Mitsubishi Base for Use with FX3 Series

Nº de Estoque RS: 539-0869Marca: Mitsubishi ElectricPart Number: FX3U-232-BD
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Accessory Type

Base

For Use With

FX3 Series

País de Origem

Japan

Detalhes do produto

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.

Informações de estoque temporariamente indisponíveis.

R$ 4.462,02

R$ 4.462,02 Each (Sem VAT)

Mitsubishi Base for Use with FX3 Series

R$ 4.462,02

R$ 4.462,02 Each (Sem VAT)

Mitsubishi Base for Use with FX3 Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Accessory Type

Base

For Use With

FX3 Series

País de Origem

Japan

Detalhes do produto

Communication Modules

Six communication modules for use with FX3U PLCs. The ADP modules fit on to the left hand side of the base unit while the BD modules clip into the front left corner of the base unit. The RS232 interfaces can be used for applications such as communication with a PC, printer or bar code reader while the RS422 interfaces provide a second programming port which enables an operator panel (HMI) and a programming PC to be connected at the same time. The RS 485 interfaces allow networking of FX PLCs and a simple way of connecting to Mitsubishi inverter drives using the built-in protocol instructions. The USB BD module offers connectivity to PCs via USB for programming purposes.

Mitsubishi FX3U

FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.