Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricManufacturer Series
FX3U
Number of Inputs
32
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
32
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Dimensions
220 x 90 x 86 mm
Program Capacity
64000 Steps
Depth
86mm
Length
220mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
País de Origem
Japan
Detalhes do produto
Base Units
The most powerful FX PLC yet. This compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already listed, the FX3U also offers the following:
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
R$ 37.359,82
R$ 37.359,82 Each (Sem VAT)
1
R$ 37.359,82
R$ 37.359,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricManufacturer Series
FX3U
Number of Inputs
32
Output Type
Relay
Supply Voltage
100 → 240 V ac
Input Type
Sink, Source
Number of Outputs
32
Programming Interface
Computer, HMI
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+50°C
Dimensions
220 x 90 x 86 mm
Program Capacity
64000 Steps
Depth
86mm
Length
220mm
Width
90mm
Mounting Type
DIN Rail
Programming Language Used
Ladder Logic
Output Current
8 A
País de Origem
Japan
Detalhes do produto
Base Units
The most powerful FX PLC yet. This compact PLC offers extremely fast program execution, accepts up to eight special function modules and provides maximum flexibility and control power for all your factory automation applications. In addition to the features already listed, the FX3U also offers the following:
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.