Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricAccessory Type
PLC Expansion Module
For Use With
FX3U Series
Dimensions
20 x 37 x 6.1 mm
País de Origem
Japan
Detalhes do produto
Accessories for FX3U PLC's
Three memory cassettes that can be installed into the FX3U CPU, and when installed the memory cassette's internal program is used in place of the internal RAM memory. The FX3U-FLROM-64L (stock no. 539-0853) features program transfer buttons to allow permanent overwriting of the RAM based-program. FX3U battery – this battery buffers the internal RAM memory of the FX3U in the event of a power supply failure. FX3U-USB-AW converts USB interface to RS422 to allowing direct programming of FX3U PLCs using a PC's USB port with either GX Developer or GX IEC Developer programming software.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.
R$ 5.071,92
R$ 5.071,92 Each (Sem VAT)
1
R$ 5.071,92
R$ 5.071,92 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricAccessory Type
PLC Expansion Module
For Use With
FX3U Series
Dimensions
20 x 37 x 6.1 mm
País de Origem
Japan
Detalhes do produto
Accessories for FX3U PLC's
Three memory cassettes that can be installed into the FX3U CPU, and when installed the memory cassette's internal program is used in place of the internal RAM memory. The FX3U-FLROM-64L (stock no. 539-0853) features program transfer buttons to allow permanent overwriting of the RAM based-program. FX3U battery – this battery buffers the internal RAM memory of the FX3U in the event of a power supply failure. FX3U-USB-AW converts USB interface to RS422 to allowing direct programming of FX3U PLCs using a PC's USB port with either GX Developer or GX IEC Developer programming software.
Mitsubishi FX3U
FX3U CPU's are compatible with existing FX2N expansion modules as well as the new FX3U ADP expansion modules and may be used as a replacement for FX2N PLC's.