Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
G4
Number of Inputs
8
Input Type
Sink, Source
For Use With
FX5U CPU Module, FX5UC CPU Module
Supply Voltage
5 V dc, 24 V dc
Mounting Type
Panel Mount
Dimensions
40 x 90 x 83 mm
País de Origem
Japan
Detalhes do produto
FX5 - Unpowered I/O Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.
Mitsubishi FX5U
R$ 3.467,57
R$ 3.467,57 Each (Sem VAT)
1
R$ 3.467,57
R$ 3.467,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
Mitsubishi ElectricAccessory Type
PLC I/O Module
Series
G4
Number of Inputs
8
Input Type
Sink, Source
For Use With
FX5U CPU Module, FX5UC CPU Module
Supply Voltage
5 V dc, 24 V dc
Mounting Type
Panel Mount
Dimensions
40 x 90 x 83 mm
País de Origem
Japan
Detalhes do produto
FX5 - Unpowered I/O Modules
The first model in the iQ-F series is the FX5U, offering high performance in a compact, cost effective package.
The FX5U continues the FX tradition of total flexibility by offering a huge range of new and existing add-on options which further enhance the built-in functions of Ethernet, analogue I/O, data logging, position control, security, communications and networking functions incorporated as standard.
The FX5U will provide users with the ability to specify more powerful systems but with fewer overall components, saving time and cost.