Mitsubishi E10 Series E1000 Touch-Screen HMI Display - 3.5 in, LCD Display, 320 x 240

Nº de Estoque RS: 492-995Marca: MitsubishiPart Number: E1041
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Manufacturer Series

E10

Product Range

E1000

Display Type

LCD

Manufacturer Part No.

E1041

Display Resolution

320 x 240

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

119mm

Length

156mm

Depth

63mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

156 x 119 x 63 mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

E1041

The E1041 terminals has a 3.5in. TFT touch screen (65k colours), two PLC ports,a USB host port to connect mouse, keyboard, printer and USB memory sticks as well as an integrated Ethernet interface.Recipes, text and editing changes are entered via keys. Password levels protect the system against unauthorised access,while sixteen separate alarm groups keep you informed on all-important developments

Mitsubishi E Range - Touch Screen

E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)

Informações de estoque temporariamente indisponíveis.

P.O.A.

Mitsubishi E10 Series E1000 Touch-Screen HMI Display - 3.5 in, LCD Display, 320 x 240

P.O.A.

Mitsubishi E10 Series E1000 Touch-Screen HMI Display - 3.5 in, LCD Display, 320 x 240
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

E10

Product Range

E1000

Display Type

LCD

Manufacturer Part No.

E1041

Display Resolution

320 x 240

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Display Size

3.5 in

Backlighting

Yes

IP Rating

IP65

Display Colour

Colour

Width

119mm

Length

156mm

Depth

63mm

Maximum Operating Temperature

+50°C

Supply Voltage

24 V dc

Minimum Operating Temperature

0°C

Dimensions

156 x 119 x 63 mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

E1041

The E1041 terminals has a 3.5in. TFT touch screen (65k colours), two PLC ports,a USB host port to connect mouse, keyboard, printer and USB memory sticks as well as an integrated Ethernet interface.Recipes, text and editing changes are entered via keys. Password levels protect the system against unauthorised access,while sixteen separate alarm groups keep you informed on all-important developments

Mitsubishi E Range - Touch Screen

E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)