Mitsubishi E11 Series E1000 Touch-Screen HMI Display - 10 in, LCD Display, 800 x 600pixels

Nº de Estoque RS: 514-2862Marca: MitsubishiPart Number: E1101
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Manufacturer Series

E11

Product Range

E1000

Display Type

LCD

Manufacturer Part No.

E1101

Display Resolution

800 x 600pixels

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

302 x 228 x 64 mm

Depth

64mm

Length

302mm

Display Size

10 in

Width

228mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

País de Origem

Sierra Leone

Detalhes do produto

Mitsubishi E Range - Touch Screen

E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)

Informações de estoque temporariamente indisponíveis.

P.O.A.

Mitsubishi E11 Series E1000 Touch-Screen HMI Display - 10 in, LCD Display, 800 x 600pixels

P.O.A.

Mitsubishi E11 Series E1000 Touch-Screen HMI Display - 10 in, LCD Display, 800 x 600pixels
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

E11

Product Range

E1000

Display Type

LCD

Manufacturer Part No.

E1101

Display Resolution

800 x 600pixels

Port Type

Ethernet, Modbus TCP, MPI, RS232, RS422, RS485, USB

Onboard Memory

12 MB

Backlighting

Yes

Supply Voltage

24 V dc

IP Rating

IP65

Minimum Operating Temperature

0°C

Dimensions

302 x 228 x 64 mm

Depth

64mm

Length

302mm

Display Size

10 in

Width

228mm

Display Colour

Colour

Maximum Operating Temperature

+50°C

País de Origem

Sierra Leone

Detalhes do produto

Mitsubishi E Range - Touch Screen

E series touch screen HMI panels offering a perfect blend of operator friendliness with powerful performance. These rugged terminals offer a wide range of cost-effective HMI connections to a host of automation suppliers' PLCs including Rockwell, Siemens, Omron, Moeller, Telemecanique and Mitsubishi. Crammed full of features and suited to a wide range of applications, this touch screen HMI range offers a flexible approach for all information display requirements.,All units incorporate a real-time clock, integrated buzzer and password security. They have printer report functionality, and are able to display bargraphs.,Panels can be programmed with E-Designer software (see stock no. 399-6241)