Mitsubishi Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.4 A

Nº de Estoque RS: 690-9994Marca: MitsubishiPart Number: FR-D720S-014-EC
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.4 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

80.5mm

Overall Length

128mm

Overall Width

68mm

Detalhes do produto

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Mitsubishi Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.4 A

P.O.A.

Mitsubishi Inverter Drive, 0.2 kW, 1 Phase, 230 V ac, 1.4 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Power Rating

0.2 kW

Phase

1

Supply Voltage

230 V ac

Current Rating

1.4 A

For Use With

FR-D700 Series

Field Bus Communication Type

Profibus, Profinet

IP Rating

IP20

Output Frequency

0.2 → 400Hz

Control Panel

Yes

Overall Depth

80.5mm

Overall Length

128mm

Overall Width

68mm

Detalhes do produto

Mitsubishi D700 Range

The range replaces the popular S500 and E500 series of drives and is fully compatible with other products in the Mitsubishi 'Micro' family, including the FX3U PLC and GT1020 operator interfaces.