Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 8 (Digital)-Input, Digital Input

Nº de Estoque RS: 399-6370Marca: MitsubishiPart Number: FX1N-14MR-ES/UL
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

FX1N

Number of Inputs

8 (Digital)

Output Type

Relay

For Use With

FX1N Series

Input Type

Digital

Number of Outputs

6 (Relay)

Voltage Category

100 → 240 V ac

Program Capacity

8000 Steps

Dimensions

90 x 90 x 75 mm

Depth

75mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

País de Origem

Japan

Detalhes do produto

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 8 (Digital)-Input, Digital Input

P.O.A.

Mitsubishi FX1N Series PLC CPU for Use with FX1N Series, Relay Output, 8 (Digital)-Input, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

FX1N

Number of Inputs

8 (Digital)

Output Type

Relay

For Use With

FX1N Series

Input Type

Digital

Number of Outputs

6 (Relay)

Voltage Category

100 → 240 V ac

Program Capacity

8000 Steps

Dimensions

90 x 90 x 75 mm

Depth

75mm

Length

90mm

Width

90mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Output Current

2 A

Maximum Operating Temperature

+55°C

Programming Interface

Computer

Minimum Operating Temperature

0°C

País de Origem

Japan

Detalhes do produto

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.