Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 12 (Digital)-Input, Digital Input

Nº de Estoque RS: 383-0179Marca: MitsubishiPart Number: FX1S-20MR-ES/UL
brand-logo

Documentos Técnicos

Especificações

Manufacturer Series

FX1S

Number of Inputs

12 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

8 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Width

75mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Dimensions

90 x 75 x 75 mm

Communication Port Type

RS422

Output Current

2 A

Maximum Operating Temperature

+55°C

Program Capacity

2000 Steps

Depth

75mm

Length

90mm

País de Origem

Japan

Detalhes do produto

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 12 (Digital)-Input, Digital Input

P.O.A.

Mitsubishi FX1S Series PLC CPU for Use with FX1S Series, Relay Output, 12 (Digital)-Input, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Manufacturer Series

FX1S

Number of Inputs

12 (Digital)

Output Type

Relay

For Use With

FX1S Series

Input Type

Digital

Number of Outputs

8 (Relay)

Voltage Category

100 → 240 V ac

Programming Interface

Computer

Minimum Operating Temperature

0°C

Width

75mm

Mounting Type

DIN Rail

Programming Language Used

Ladder Logic

Number of Communication Ports

1

Dimensions

90 x 75 x 75 mm

Communication Port Type

RS422

Output Current

2 A

Maximum Operating Temperature

+55°C

Program Capacity

2000 Steps

Depth

75mm

Length

90mm

País de Origem

Japan

Detalhes do produto

Mitsubishi FX1S, FX1N & FX2N Base Units

The FX family of PLC's has a proven development lineage spanning more than 10 years. The three current models, the FX1S, the FX1N and the FX2N, offer a range of processing speeds, number of applied (complex) instructions and options from 10 I/O up to 256 I/O.See the following ranges for suitable digital, analogue and communication expansion modules and programming software.