Documentos Técnicos
Especificações
Brand
MitutoyoRoughness Tester Accessory Type
Standard Drive Unit Type Detector
Measuring Range
25mm
Measuring Speed
0.1 mm/s, 0.2 mm/s, 0.05 mm/s, 0.5 mm/s, 1.0 mm/s
Range
800µm
Measuring Force
4mN
Stylus Type
Diamond Tip
Profiles
DF Profile, Primary Profile, Roughness Profile, Roughness Motif Profile, Waviness Motif Profile, Waviness Profile
Roughness Standard
ANSI, ISO 1997, JIS 1982, JIS 1994, JIS 2001, VDA
Plug Type
Type G - British 3-pin
Power Source
Battery, Mains
Skidded/Skidless
Skidded, Skidless
Stylus Tip Radius
5µm
Stylus Tip Angle
90°
For Use With
Surftest SJ-411
País de Origem
Japan
R$ 296.767,34
R$ 296.767,34 Each (Sem VAT)
1
R$ 296.767,34
R$ 296.767,34 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MitutoyoRoughness Tester Accessory Type
Standard Drive Unit Type Detector
Measuring Range
25mm
Measuring Speed
0.1 mm/s, 0.2 mm/s, 0.05 mm/s, 0.5 mm/s, 1.0 mm/s
Range
800µm
Measuring Force
4mN
Stylus Type
Diamond Tip
Profiles
DF Profile, Primary Profile, Roughness Profile, Roughness Motif Profile, Waviness Motif Profile, Waviness Profile
Roughness Standard
ANSI, ISO 1997, JIS 1982, JIS 1994, JIS 2001, VDA
Plug Type
Type G - British 3-pin
Power Source
Battery, Mains
Skidded/Skidless
Skidded, Skidless
Stylus Tip Radius
5µm
Stylus Tip Angle
90°
For Use With
Surftest SJ-411
País de Origem
Japan