Documentos Técnicos
Especificações
Brand
MitutoyoMaximum Measurement
150mm
Accuracy
±0.001 in
Resolution
0.01 mm
Imperial or Metric
Both
Finish
Micro Lapped
Material
Stainless Steel
Battery Type
LR44
Power Source
Battery
Model Number p
571-211-10
País de Origem
Japan
Detalhes do produto
Digital
These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).
R$ 10.345,92
R$ 10.345,92 Each (Sem VAT)
Calibration type
No Calibration
1
R$ 10.345,92
R$ 10.345,92 Each (Sem VAT)
Calibration type
No Calibration
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MitutoyoMaximum Measurement
150mm
Accuracy
±0.001 in
Resolution
0.01 mm
Imperial or Metric
Both
Finish
Micro Lapped
Material
Stainless Steel
Battery Type
LR44
Power Source
Battery
Model Number p
571-211-10
País de Origem
Japan
Detalhes do produto
Digital
These three digital depth gauges give measurements in imperial or metric with resolution to 0.0005in. or 0.01mm. It has functions for ± deviation from nominal, instant metric/imperial conversions and an output port for transmission to Mitutoyo SPC data processors. The non-contact linear measuring system is unaffected by electrical interference or magnetism and will compensate for mechanical wear. All gauges are supplied fitted with an SR44 battery (stock no. 593-423).