Documentos Técnicos
Especificações
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Number of Poles
2
Current Rating
20A
Number of Ways
1
Colour
Black
Material
Urea Formaldehyde
Series
Grid Plus
Range
Grid Plus
Finish
Semi Gloss
Fixing Standard
MK Grid
Minimum Box Depth
38mm
Minimum Box Depth
38mm
Number of Modules
1
País de Origem
United Kingdom
Detalhes do produto
20A Switch Modules
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
R$ 183,02
R$ 183,02 Each (Sem VAT)
1
R$ 183,02
R$ 183,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 183,02 |
10 - 49 | R$ 176,36 |
50+ | R$ 169,45 |
Documentos Técnicos
Especificações
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Number of Poles
2
Current Rating
20A
Number of Ways
1
Colour
Black
Material
Urea Formaldehyde
Series
Grid Plus
Range
Grid Plus
Finish
Semi Gloss
Fixing Standard
MK Grid
Minimum Box Depth
38mm
Minimum Box Depth
38mm
Number of Modules
1
País de Origem
United Kingdom
Detalhes do produto
20A Switch Modules
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.