Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British, USB
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
2 A, 13A
Voltage Rating
240 V
Minimum Box Depth
25mm
Overall Height
85.6mm
Overall Width
146mm
Overall Depth
29.8mm
International Protection Rating
IP2XD
Overall Dimensions
85.6 x 146 x 29.8mm
Grade
Commercial, Light Industrial, Residential
Number of Poles
2
Colour Family
White
Switch Style
Momentary
Special Features
USB Socket
Number of Modules
2
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
País de Origem
Malaysia
R$ 679,02
R$ 679,02 Each (Sem VAT)
1
R$ 679,02
R$ 679,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 679,02 |
10 - 49 | R$ 654,55 |
50+ | R$ 631,69 |
Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
2
Colour
White
Switched
Yes
Socket Type
Type G - British, USB
Indoor or Outdoor Use
Indoor
Mounting Style
Wall Mount
Current Rating
2 A, 13A
Voltage Rating
240 V
Minimum Box Depth
25mm
Overall Height
85.6mm
Overall Width
146mm
Overall Depth
29.8mm
International Protection Rating
IP2XD
Overall Dimensions
85.6 x 146 x 29.8mm
Grade
Commercial, Light Industrial, Residential
Number of Poles
2
Colour Family
White
Switch Style
Momentary
Special Features
USB Socket
Number of Modules
2
Faceplate Mounting Type
Screwed
Earth Terminal
Yes
País de Origem
Malaysia