MK Electric Logic Plus White 1 Gang Electrical Socket, 1 Pole Poles, 15A

Nº de Estoque RS: 188-4368Marca: MK ElectricPart Number: K2893WHI
brand-logo
Ver tudo em Plug Sockets

Documentos Técnicos

Especificações

Number of Gangs

1

Colour

White

Mounting Style

Flush Mount

Current Rating

15A

Voltage Rating

250 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Logic Plus

International Protection Rating

IP2XD

Overall Dimensions

86 x 86mm

Colour Family

White

Switch Style

Rocker

Number of Poles

1

Faceplate Depth

23mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

País de Origem

Malaysia

Informações de estoque temporariamente indisponíveis.

R$ 480,59

R$ 480,59 Each (Sem VAT)

MK Electric Logic Plus White 1 Gang Electrical Socket, 1 Pole Poles, 15A

R$ 480,59

R$ 480,59 Each (Sem VAT)

MK Electric Logic Plus White 1 Gang Electrical Socket, 1 Pole Poles, 15A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Number of Gangs

1

Colour

White

Mounting Style

Flush Mount

Current Rating

15A

Voltage Rating

250 V

Minimum Box Depth

25mm

Overall Height

86mm

Overall Width

86mm

Series

Logic Plus

International Protection Rating

IP2XD

Overall Dimensions

86 x 86mm

Colour Family

White

Switch Style

Rocker

Number of Poles

1

Faceplate Depth

23mm

Terminal Type

Screw Terminal

Faceplate Mounting Type

Screwed

Earth Terminal

Yes

País de Origem

Malaysia