3 terminal White Ceiling Rose, 75mm Diameter, 250 V ac, 6 A

Nº de Estoque RS: 787-1256Marca: MK ElectricPart Number: K3240WHI
brand-logo
Ver tudo em Montagem de Iluminação

Documentos Técnicos

Especificações

Current Rating

6 A

Diameter

75mm

Voltage Rating

250 V ac

Colour

White

Number of Terminals

3

Detalhes do produto

3 Pin 6 Amp Click Ceiling Roses

Ceiling rose (BESA) with 3 pin plug, white

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

Você pode estar interessado em
Contactum Ceiling Type Ceiling Rose
R$ 160,55Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

3 terminal White Ceiling Rose, 75mm Diameter, 250 V ac, 6 A

P.O.A.

3 terminal White Ceiling Rose, 75mm Diameter, 250 V ac, 6 A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
Contactum Ceiling Type Ceiling Rose
R$ 160,55Each (Sem VAT)

Documentos Técnicos

Especificações

Current Rating

6 A

Diameter

75mm

Voltage Rating

250 V ac

Colour

White

Number of Terminals

3

Detalhes do produto

3 Pin 6 Amp Click Ceiling Roses

Ceiling rose (BESA) with 3 pin plug, white

MK Link Connection and Distribution System

The MK Link connection and distribution system brings plug-in convenience and versatility for lighting installations.

It is a modular plug and socket interface that provides electrical connection in one easy click-in action. Luminaires can be plugged in without circuit isolation. All live contacts are inaccessible and the earthing connection is made before any other.

Você pode estar interessado em
Contactum Ceiling Type Ceiling Rose
R$ 160,55Each (Sem VAT)