Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Architrave Switch
Number of Ways
2
IP Rating
IP2X
Number of Poles
1
Current Rating
10A
Mount Type
Flush
Colour
White
Material
Urea Formaldehyde
Series
Logic Plus
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
16mm
Depth
31mm
Colour Shade
MK White
Number of Modules
1
Fixing Standard
BS Standard
Width
32mm
Faceplate Depth
7mm
Length
86mm
País de Origem
United Kingdom
Detalhes do produto
10A Flush Mount Architrave Switches
Standards
BS3676 Pt.1 : 1989
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
R$ 144,67
R$ 144,67 Each (Sem VAT)
1
R$ 144,67
R$ 144,67 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 144,67 |
10 - 49 | R$ 139,43 |
50+ | R$ 134,27 |
Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
1
Light Switch Type
Architrave Switch
Number of Ways
2
IP Rating
IP2X
Number of Poles
1
Current Rating
10A
Mount Type
Flush
Colour
White
Material
Urea Formaldehyde
Series
Logic Plus
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
16mm
Depth
31mm
Colour Shade
MK White
Number of Modules
1
Fixing Standard
BS Standard
Width
32mm
Faceplate Depth
7mm
Length
86mm
País de Origem
United Kingdom
Detalhes do produto
10A Flush Mount Architrave Switches
Standards
BS3676 Pt.1 : 1989
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.