MK Electric 2 Way White Rocker Switch Grid Module 20A, Grid Plus Series

Nº de Estoque RS: 341-3904Marca: MK ElectricPart Number: K4892 WHI
brand-logo
Ver tudo em Switch Insert Modules

Documentos Técnicos

Especificações

Insert Module Type

Rocker Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

20A

Number of Ways

2

Operating Voltage

250V

Series

Grid Plus

Finish

Semi Gloss

Width

86mm

Height

86mm

Height

86mm

Depth

22mm

Depth

22mm

Colour Shade

MK White

Colour Shade

MK White

País de Origem

United Kingdom

Detalhes do produto

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.

Informações de estoque temporariamente indisponíveis.

R$ 172,37

R$ 172,37 Each (Sem VAT)

MK Electric 2 Way White Rocker Switch Grid Module 20A, Grid Plus Series

R$ 172,37

R$ 172,37 Each (Sem VAT)

MK Electric 2 Way White Rocker Switch Grid Module 20A, Grid Plus Series
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 172,37
10 - 49R$ 166,75
50+R$ 160,02

Documentos Técnicos

Especificações

Insert Module Type

Rocker Switch Grid Module

Colour

White

Number of Poles

1

Current Rating

20A

Number of Ways

2

Operating Voltage

250V

Series

Grid Plus

Finish

Semi Gloss

Width

86mm

Height

86mm

Height

86mm

Depth

22mm

Depth

22mm

Colour Shade

MK White

Colour Shade

MK White

País de Origem

United Kingdom

Detalhes do produto

Modules

They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.

Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep

For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.

MK Grid Plus

A modular switching and monitoring system.