Documentos Técnicos
Especificações
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Series
Grid Plus
Faceplate Depth
7mm
Faceplate Depth
7mm
Colour Shade
MK White
Depth
22mm
Depth
22mm
Height
86mm
Height
86mm
Width
86mm
País de Origem
United Kingdom
Detalhes do produto
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.
R$ 430,86
R$ 430,86 Each (Sem VAT)
1
R$ 430,86
R$ 430,86 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 430,86 |
10 - 49 | R$ 415,45 |
50+ | R$ 399,67 |
Documentos Técnicos
Especificações
Brand
MK ElectricInsert Module Type
Rocker Switch Grid Module
Colour
White
Number of Poles
1
Current Rating
10A
Number of Ways
2
Operating Voltage
250V
Series
Grid Plus
Faceplate Depth
7mm
Faceplate Depth
7mm
Colour Shade
MK White
Depth
22mm
Depth
22mm
Height
86mm
Height
86mm
Width
86mm
País de Origem
United Kingdom
Detalhes do produto
Modules
They can be individually changed without re-wiring the whole assembly. All units are 1 module wide unless otherwise stated. Voltage rating 240V a.c. 50Hz.
Dimensions:
Switch Module 25 mm wide x 59 mm high and 25 mm deep
Buzzer Unit 25 mm wide x 59 mm high and 34 mm deep
Single Dimmer Module are 25 mm wide x 59 mm high and 58 mm deep
Double Dimmer Module are 50 mm wide x 59 mm x 60 mm deep
24/240V Buzzer Unit 25 mm wide x 59 mm high x 31.5 mm deep
Cord Unit 25 mm wide x 59 mm high x 42 mm deep
For the dimmer (RS 292-8809 MK ) the power / load ratings are: Min. W or VA = 60; Max. W or VA = 320 and it uses 2 module widths in a standard MK Grid Plus grid.
MK Grid Plus
A modular switching and monitoring system.