Documentos Técnicos
Especificações
Brand
MK ElectricLight Switch Type
Rocker Light Switch
IP Rating
IP2X
Number of Poles
2
Current Rating
45A
Mount Type
Flush
Colour
White
Material
Urea Formaldehyde
Series
Logic Plus
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
35mm
Depth
19mm
Colour Shade
MK White
Fixing Standard
BS Standard
Width
146mm
Length
86mm
Faceplate Depth
7mm
Detalhes do produto
Flush Mount Control Switches
Standards
BS 3676 (Part 1: 1989)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
R$ 538,02
R$ 538,02 Each (Sem VAT)
1
R$ 538,02
R$ 538,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 538,02 |
10 - 49 | R$ 519,12 |
50+ | R$ 498,88 |
Documentos Técnicos
Especificações
Brand
MK ElectricLight Switch Type
Rocker Light Switch
IP Rating
IP2X
Number of Poles
2
Current Rating
45A
Mount Type
Flush
Colour
White
Material
Urea Formaldehyde
Series
Logic Plus
Voltage Rating
250V
Finish
Semi Gloss
Height
86mm
Minimum Box Depth
35mm
Depth
19mm
Colour Shade
MK White
Fixing Standard
BS Standard
Width
146mm
Length
86mm
Faceplate Depth
7mm
Detalhes do produto
Flush Mount Control Switches
Standards
BS 3676 (Part 1: 1989)
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.