Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
International Protection Rating
IP66
Number of Poles
2
Colour Family
Grey
País de Origem
United Kingdom
Detalhes do produto
13A Socket Outlets
13A sockets to BS1363
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.
R$ 1.750,10
R$ 1.750,10 Each (Sem VAT)
1
R$ 1.750,10
R$ 1.750,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 1.750,10 |
10 - 24 | R$ 1.599,23 |
25+ | R$ 1.495,43 |
Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
2
Colour
Grey
Socket Type
Type G - British
Indoor or Outdoor Use
Outdoor
Mounting Style
Flush Mount
Current Rating
13A
Voltage Rating
250 V
Material
Polycarbonate
International Protection Rating
IP66
Number of Poles
2
Colour Family
Grey
País de Origem
United Kingdom
Detalhes do produto
13A Socket Outlets
13A sockets to BS1363
MK Masterseal Water Tight
MK Masterseal range of water tight accessories are specifically designed to provide power and control in environments heavily exposed to dust and water splashing. Grey units are ideally suited to harsh industrial, commercial and agricultural applications whilst the new white version is designed for the food industry.