Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Panel Mount
Current Rating
13A
Voltage Rating
230 V
Series
Panel Mount
International Protection Rating
IP2XD
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
1
Faceplate Mounting Type
Screwed
Detalhes do produto
Panel Mount Socket
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.
R$ 215,57
R$ 215,57 Each (Sem VAT)
1
R$ 215,57
R$ 215,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 215,57 |
10 - 49 | R$ 207,90 |
50+ | R$ 199,04 |
Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
1
Colour
White
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Panel Mount
Current Rating
13A
Voltage Rating
230 V
Series
Panel Mount
International Protection Rating
IP2XD
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
White
Number of Modules
1
Faceplate Mounting Type
Screwed
Detalhes do produto
Panel Mount Socket
MK Logic Plus Flush Mounting
Stylish, quality, reliable and safe products that incorporate a host of design features which make the installers job easier and quicker. Logic Plus products are made from a high grade thermoset material which has an inherent antimicrobial property. In recent independent tests, the Logic Plus products were equal to, or exceeded, competitor Anti-Bac products when tested for resistance to MRSA, E-Coli, Salmonella and Klebsiella Pneumoniae.