Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
1
Colour
Grey
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
86mm
Series
Metalclad Plus
International Protection Rating
IP2XD
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Detalhes do produto
13A MK Metalclad BS Sockets
Standards
BS 1363 (Part 2: 1995)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
R$ 313,98
R$ 313,98 Each (Sem VAT)
1
R$ 313,98
R$ 313,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 313,98 |
10 - 49 | R$ 303,08 |
50+ | R$ 291,41 |
Documentos Técnicos
Especificações
Brand
MK ElectricNumber of Gangs
1
Colour
Grey
Switched
No
Socket Type
Type G - British
Indoor or Outdoor Use
Indoor
Mounting Style
Surface Mount
Current Rating
13A
Voltage Rating
230 V
Minimum Box Depth
25mm
Overall Height
86mm
Overall Width
86mm
Series
Metalclad Plus
International Protection Rating
IP2XD
Earth Terminal
Yes
Fixing Standard
BS
Colour Family
Grey
Number of Modules
2
Faceplate Depth
7mm
Faceplate Mounting Type
Screwed
Detalhes do produto
13A MK Metalclad BS Sockets
Standards
BS 1363 (Part 2: 1995)
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.