Documentos Técnicos
Especificações
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Depth
47mm
Width
86mm
Height
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Voltage Rating
250V ac
Voltage Rating
250V ac
Dimensions (L x W x D)
86 x 86 x 47mm
País de Origem
United Kingdom
Detalhes do produto
13A Connection Units
Standards
BS 1363
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.
R$ 539,45
R$ 539,45 Each (Sem VAT)
1
R$ 539,45
R$ 539,45 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 539,45 |
10 - 49 | R$ 520,90 |
50+ | R$ 500,27 |
Documentos Técnicos
Especificações
Brand
MK ElectricSwitched
Yes
Number of Gangs
1
Current Rating
13A
RCD Type
None
Fuse Type
BS 1362
Number of Poles
2
Depth
47mm
Width
86mm
Height
86mm
Minimum Box Depth
47mm
Dimensions L x W x D
86 x 86 x 47mm
Earth Terminal
Yes
Voltage Rating
250V ac
Voltage Rating
250V ac
Dimensions (L x W x D)
86 x 86 x 47mm
País de Origem
United Kingdom
Detalhes do produto
13A Connection Units
Standards
BS 1363
MK Metalclad Plus
A comprehensive range of tough, impact resistant, surface mounted wiring devices. The products have been designed to suit a wide variety of applications in factories, workshops, plant rooms, warehouses, schools and hospitals as well as being ideal around the home in garages and sheds.