Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

DF51 Drive Three Phase 0.75kW

Nº de Estoque RS: 610-8475Marca: MoellerPart Number: DF51-340-075
brand-logo
Ver tudo em Driver Conversor

Documentos Técnicos

Especificações

Brand

Moeller

Detalhes do produto

DF51 Single Phase 230Vac & Three Phase 400Vac Input

The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.

Approvals

CE, c-UL, UL and c-Tick

Informações de estoque temporariamente indisponíveis.

P.O.A.

DF51 Drive Three Phase 0.75kW

P.O.A.

DF51 Drive Three Phase 0.75kW
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Moeller

Detalhes do produto

DF51 Single Phase 230Vac & Three Phase 400Vac Input

The variable speed drives of the DF51 series are ideally suited to optimisation of processes or energy saving. Approved by the Carbon Trust for the government ECA scheme, they assure operational reliability and cost savings. Suitable for a wide spectrum of applications including pumps, fans, conveyors, heating and ventilation. A high level of functionality need not be complex to operate with their user-friendly design.

Approvals

CE, c-UL, UL and c-Tick