Eaton PLSM MCB Mini Circuit Breaker3P, 6A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

Nº de Estoque RS: 535-0928Marca: MoellerPart Number: PLSM-C6/3
brand-logo
Ver tudo em MCBs

Documentos Técnicos

Especificações

Brand

Moeller

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Length

80mm

Width

52.5mm

Depth

69.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker3P, 6A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

P.O.A.

Eaton PLSM MCB Mini Circuit Breaker3P, 6A Curve C, 230V AC, 48V DC, 10 kA Breaking Capacity

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Moeller

Number of Poles

3

Current Rating

6A

Tripping Characteristics

Type C

Rated AC Voltage

230 V, 400V

Rated DC Voltage

48V

Breaking Capacity at Maximum Voltage Rating

10 kA

Series

PLSM

Length

80mm

Width

52.5mm

Depth

69.5mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em