Eaton OC, XI Series PLC CPU for Use with OC Series, XI Series, Digital Output, 8 (Digital)-Input, Digital Input

Nº de Estoque RS: 615-3352Marca: MoellerPart Number: XC-CPU201-EC512K-8DI-6DO
brand-logo

Documentos Técnicos

Especificações

Brand

Moeller

Manufacturer Series

OC, XI

Number of Inputs

8 (Digital)

Output Type

Digital

For Use With

OC Series, XI Series

Input Type

Digital

Number of Outputs

6 (Digital)

Voltage Category

20.4 → 28.8 V dc

Network Type

CANOpen

Output Current

3.2 A

Maximum Operating Temperature

+55°C

Memory

2 (Program Memory) MB, 512 (Data Memory) kB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

60 x 100 x 100 mm

Communication Port Type

Ethernet, RS232, USB 1.0

Program Capacity

2 MB

Depth

100mm

Length

60mm

Width

100mm

Mounting Type

DIN Rail

Number of Communication Ports

3

Detalhes do produto

XC200

Offering in-built Ethernet as standard. This comprehensive range of PLC's include a web server on board, allowing machine information to be easily accesses locally via the company network, or remotely via the internet over HTTP. Data may be stored in standard .CSV format and loaded using FTP to allow records to be easily viewed on MS Excel or similar, avoiding the need for any special software or user-licences. Programmed using standard IEC1131-3 tools with CoDeSys software, 6 languages are available including ladder diagram, and Structured Text which uses high level language style instructions. Combining high speed processing, powerful communications and a comprehensive range of I/O modules, the XC200 offers a complete solution to any plant and machine control application. Modules simply clip onto the DIN rail mounted back-plane bus that should be ordered separately. I/O connection offers a choice of screw or tension clamp terminations that should be ordered separately

Moeller XC CPU Series

Add IT connectivity to your machine or plant using the XC200 range of PLC's from Moeller. Incorporating a standard RJ45 Ethernet interface, the XC200 controller allows both remote programming and OPC data access directly on the device.Additional facilities such as an FTP server allow remote access to data files, such as recipes or production logs, which can be stored for example in a CSV format, suitable for direct import into MS Excel on a PC in the production or planning office. In addition to these features included as standard on the device, the XC200 also incorporates a high-speed processor, suitable for fast machine control and data acquisition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Eaton OC, XI Series PLC CPU for Use with OC Series, XI Series, Digital Output, 8 (Digital)-Input, Digital Input

P.O.A.

Eaton OC, XI Series PLC CPU for Use with OC Series, XI Series, Digital Output, 8 (Digital)-Input, Digital Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Moeller

Manufacturer Series

OC, XI

Number of Inputs

8 (Digital)

Output Type

Digital

For Use With

OC Series, XI Series

Input Type

Digital

Number of Outputs

6 (Digital)

Voltage Category

20.4 → 28.8 V dc

Network Type

CANOpen

Output Current

3.2 A

Maximum Operating Temperature

+55°C

Memory

2 (Program Memory) MB, 512 (Data Memory) kB

Minimum Operating Temperature

0°C

Battery Backup

Yes

Dimensions

60 x 100 x 100 mm

Communication Port Type

Ethernet, RS232, USB 1.0

Program Capacity

2 MB

Depth

100mm

Length

60mm

Width

100mm

Mounting Type

DIN Rail

Number of Communication Ports

3

Detalhes do produto

XC200

Offering in-built Ethernet as standard. This comprehensive range of PLC's include a web server on board, allowing machine information to be easily accesses locally via the company network, or remotely via the internet over HTTP. Data may be stored in standard .CSV format and loaded using FTP to allow records to be easily viewed on MS Excel or similar, avoiding the need for any special software or user-licences. Programmed using standard IEC1131-3 tools with CoDeSys software, 6 languages are available including ladder diagram, and Structured Text which uses high level language style instructions. Combining high speed processing, powerful communications and a comprehensive range of I/O modules, the XC200 offers a complete solution to any plant and machine control application. Modules simply clip onto the DIN rail mounted back-plane bus that should be ordered separately. I/O connection offers a choice of screw or tension clamp terminations that should be ordered separately

Moeller XC CPU Series

Add IT connectivity to your machine or plant using the XC200 range of PLC's from Moeller. Incorporating a standard RJ45 Ethernet interface, the XC200 controller allows both remote programming and OPC data access directly on the device.Additional facilities such as an FTP server allow remote access to data files, such as recipes or production logs, which can be stored for example in a CSV format, suitable for direct import into MS Excel on a PC in the production or planning office. In addition to these features included as standard on the device, the XC200 also incorporates a high-speed processor, suitable for fast machine control and data acquisition.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more