Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Moflash A6BM Series Surface Mount Electronic bell, 115 V ac, 106dB at 1 m, IP66, AC, Single-Tone

Nº de Estoque RS: 901-0700Marca: MoflashPart Number: A6BM-115AC
brand-logo
Ver tudo em Sirenes Eletrônicas

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

115 V ac

IP Rating

IP66

Decibels at 1 Metre

106dB

Current Type

AC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

168 mm

Application Type

Bell

Minimum Decibel

103dB

Maximum Decibel

106dB

Series

A6BM

Minimum Temperature

-25°C

Tone Type

Alarm

Standards Met

CE Certified UKCA

Housing Material

Polyamide

Maximum Temperature

+50°C

Special Features

5 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof

País de Origem

United Kingdom

Detalhes do produto

Moflash A6BM / A8BM Solenoid Driven Bell

The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.

Approvals

IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.

Informações de estoque temporariamente indisponíveis.

R$ 2.923,80

R$ 2.923,80 Each (Sem VAT)

Moflash A6BM Series Surface Mount Electronic bell, 115 V ac, 106dB at 1 m, IP66, AC, Single-Tone

R$ 2.923,80

R$ 2.923,80 Each (Sem VAT)

Moflash A6BM Series Surface Mount Electronic bell, 115 V ac, 106dB at 1 m, IP66, AC, Single-Tone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

115 V ac

IP Rating

IP66

Decibels at 1 Metre

106dB

Current Type

AC

Number Of Tones

1

Housing Colour

Grey

Mounting Style

Surface Mount

Diameter

168 mm

Application Type

Bell

Minimum Decibel

103dB

Maximum Decibel

106dB

Series

A6BM

Minimum Temperature

-25°C

Tone Type

Alarm

Standards Met

CE Certified UKCA

Housing Material

Polyamide

Maximum Temperature

+50°C

Special Features

5 Point Fix with Adjustment Slots, Anti Tamper Gong Bolt, Dustproof and Weatherproof

País de Origem

United Kingdom

Detalhes do produto

Moflash A6BM / A8BM Solenoid Driven Bell

The Moflash A6BM and A8BM solenoid driven bells have been designed and manufactured to withstand harsh environmental conditions. They are ideally suited to heavy duty industrial & marine applications where rugged construction and a high weatherproof classification is required. The bells produce a rich and clear traditional sound that is free from mechanical clatter. Up to 4 x M20 cabling entry knockouts, two from above and one on either side allow for loop in/loop out cabling applications. The A6BM and A8BM caters for 4 x 2.5mm2 termination inside the enclosure.

Approvals

IEC 60533:1999 approved for installation on ships.
AEN 50130-4:2011 approved for Fire/Security.