Moflash AE95 / FLE Series Panel Mount Buzzer, 24 → 48 V ac/dc, 111dB at 1 m, IP65, AC, DC, Single-Tone

Nº de Estoque RS: 851-3428Marca: MoflashPart Number: AE95-07
brand-logo
Ver tudo em Sirenes Eletrônicas

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

24 → 48 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

111dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Panel Mount

Diameter

96 mm

Application Type

Buzzer

Maximum Decibel

111dB

Series

AE95 / FLE

Base Length

137mm

Minimum Temperature

-30°C

Tone Type

Alarm

Standards Met

CE Certified UKCA

Housing Material

ABS

Maximum Temperature

+80°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Moflash AE95 Buzzer

The AE95 electrical/mechanical buzzers from Moflash are suitable for a wide range of industrial signalling applications where a low frequency and penetrating audible signal is required. Typical applications would be for industrial (stop/start & time signalling, etc) and automotive applications (reversing alarm/forklift truck, etc). The units offer a single stage alarm, once energised an electromagnet causes the diaphragm to vibrate creating a unique acoustic tone. The AE95 buzzer can also be pulsed via a remote source (control panel/plc, etc) to give an intermittent signal if required.

Buzzer

Informações de estoque temporariamente indisponíveis.

R$ 3.086,94

R$ 3.086,94 Each (Sem VAT)

Moflash AE95 / FLE Series Panel Mount Buzzer, 24 → 48 V ac/dc, 111dB at 1 m, IP65, AC, DC, Single-Tone

R$ 3.086,94

R$ 3.086,94 Each (Sem VAT)

Moflash AE95 / FLE Series Panel Mount Buzzer, 24 → 48 V ac/dc, 111dB at 1 m, IP65, AC, DC, Single-Tone
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

24 → 48 V ac/dc

IP Rating

IP65

Decibels at 1 Metre

111dB

Current Type

AC, DC

Number Of Tones

1

Housing Colour

Black

Mounting Style

Panel Mount

Diameter

96 mm

Application Type

Buzzer

Maximum Decibel

111dB

Series

AE95 / FLE

Base Length

137mm

Minimum Temperature

-30°C

Tone Type

Alarm

Standards Met

CE Certified UKCA

Housing Material

ABS

Maximum Temperature

+80°C

País de Origem

Taiwan, Province Of China

Detalhes do produto

Moflash AE95 Buzzer

The AE95 electrical/mechanical buzzers from Moflash are suitable for a wide range of industrial signalling applications where a low frequency and penetrating audible signal is required. Typical applications would be for industrial (stop/start & time signalling, etc) and automotive applications (reversing alarm/forklift truck, etc). The units offer a single stage alarm, once energised an electromagnet causes the diaphragm to vibrate creating a unique acoustic tone. The AE95 buzzer can also be pulsed via a remote source (control panel/plc, etc) to give an intermittent signal if required.

Buzzer