Moflash LEDA125 Series Clear Sounder Beacon, 24 V, IP65, Wall Mount, 90dB at 1 Metre

Nº de Estoque RS: 721-6479Marca: MoflashPart Number: LEDA125-01
brand-logo
Ver tudo em Sounder Beacons

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

24 V

Lens Colour

Clear

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

LEDA125

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

90dB

Number Of Tones

1

IP Rating

IP65

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

País de Origem

United Kingdom

Informações de estoque temporariamente indisponíveis.

R$ 4.177,84

R$ 4.177,84 Each (Sem VAT)

Moflash LEDA125 Series Clear Sounder Beacon, 24 V, IP65, Wall Mount, 90dB at 1 Metre

R$ 4.177,84

R$ 4.177,84 Each (Sem VAT)

Moflash LEDA125 Series Clear Sounder Beacon, 24 V, IP65, Wall Mount, 90dB at 1 Metre
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

24 V

Lens Colour

Clear

Mounting Style

Wall Mount

Current Type

DC

Light Effect

Flashing, Steady

Sounder Type

Electronic

Decibels at 1 Metre

90dB

Series

LEDA125

Bulb Type

LED

Housing Colour

Black

Maximum Decibel

90dB

Number Of Tones

1

IP Rating

IP65

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE Certified UKCA

Housing Material

ABS, PC

País de Origem

United Kingdom