Moflash LEDD100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, LED Bulb, IP65

Nº de Estoque RS: 865-1675Marca: MoflashPart Number: LEDD100-05-01
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC, DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDD100

Multifunction

Yes

Height

119mm

IP Rating

IP65

Base Length

45mm

Minimum Temperature

-25°C

Standards Met

CE Certified

Base Width

90mm

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

País de Origem

United Kingdom

Detalhes do produto

Moflash Industrial ECO LED Beacons - LEDD100 Series

The LEDD100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDD beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.400,53

R$ 1.400,53 Each (Sem VAT)

Moflash LEDD100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, LED Bulb, IP65

R$ 1.400,53

R$ 1.400,53 Each (Sem VAT)

Moflash LEDD100 Series Amber Flashing Beacon, 85 → 280 V ac, 85 → 380 V dc, Surface Mount, LED Bulb, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

85 → 280 V ac, 85 → 380 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Surface Mount

Bulb Type

LED

Current Consumption

35mA

Current Type

AC, DC

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDD100

Multifunction

Yes

Height

119mm

IP Rating

IP65

Base Length

45mm

Minimum Temperature

-25°C

Standards Met

CE Certified

Base Width

90mm

Maximum Temperature

+55°C

Special Features

Dust Proof, Low Current Consumption, Water Resistant

País de Origem

United Kingdom

Detalhes do produto

Moflash Industrial ECO LED Beacons - LEDD100 Series

The LEDD100 economy series are suitable for light commercial & industrial signalling applications where local indication is required. These beacons have two selectable stages of alarm, flashing or continuous (static) mode, selectable by a jumper link on the PCB. The design also allows for a third wire connection giving flexibility to switch from a pre-set static mode to flashing.
The ECO LEDD beacons have been designed predominantly to offer a cost effective solution against more traditional incandescent types of lamps, whether through new plant and machinery installations or existing facility upgrades.
The design allows for termination inside the enclosure through the base.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more