Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

Nº de Estoque RS: 674-1990Marca: MoflashPart Number: LEDD125-02-02
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

170mA

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDD125

Multifunction

Yes

Height

162mm

IP Rating

IP65

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE Certified

País de Origem

United Kingdom

Detalhes do produto

Moflash Multi-Function LED Beacon - LEDD125 Series

The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.

Informações de estoque temporariamente indisponíveis.

R$ 2.945,59

R$ 2.945,59 Each (Sem VAT)

Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65

R$ 2.945,59

R$ 2.945,59 Each (Sem VAT)

Moflash LEDD125 Series Red Multiple Effect Beacon, 24 V dc, Surface Mount, LED Bulb, IP65
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

24 V dc

Light Effect

Flashing, Steady

Lens Colour

Red

Mounting Style

Surface Mount

Bulb Type

LED

Current Type

DC

Current Consumption

170mA

Base Diameter

98mm

Housing Colour

Black

Lamp Included

Yes

Series

LEDD125

Multifunction

Yes

Height

162mm

IP Rating

IP65

Maximum Temperature

+45°C

Minimum Temperature

-20°C

Standards Met

CE Certified

País de Origem

United Kingdom

Detalhes do produto

Moflash Multi-Function LED Beacon - LEDD125 Series

The LEDD 125 Beacons are suitable for fire, security and industrial applications. These beacons offer three alternative light modes: Continuously ON, Rapid Flash (120 FPM) and Standard Flash (60FPM), which can be selected by a dip switch mounted lens side on the PCB. The AC units are supplied with one meter of flying lead, while the DC units allow for termination inside the base enclosure. An M12 sealing grommet in the base allows for cable entry.