Documentos Técnicos
Especificações
Brand
MoflashSupply Voltage
100 → 240 V ac
Lens Colour
Red
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
115dB
Series
SB150-1
Bulb Type
Xenon
Housing Colour
Red
Maximum Decibel
115dB
IP Rating
IP66 & IP67
Hazardous Area Certification
ATEX, IECEx
Number Of Tones
63
Minimum Temperature
-40°C
Standards Met
CE Certified UKCA
Housing Material
Glass Reinforced Plastic
Maximum Temperature
+70°C
País de Origem
France
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MoflashSupply Voltage
100 → 240 V ac
Lens Colour
Red
Mounting Style
Bracket
Current Type
AC
Light Effect
Flashing
Sounder Type
Electronic
Decibels at 1 Metre
115dB
Series
SB150-1
Bulb Type
Xenon
Housing Colour
Red
Maximum Decibel
115dB
IP Rating
IP66 & IP67
Hazardous Area Certification
ATEX, IECEx
Number Of Tones
63
Minimum Temperature
-40°C
Standards Met
CE Certified UKCA
Housing Material
Glass Reinforced Plastic
Maximum Temperature
+70°C
País de Origem
France