Documentos Técnicos
Especificações
Brand
MoflashSupply Voltage
180 → 250 V ac
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
104mm
Housing Colour
White
Lamp Included
Yes
Series
X 195
Height
73mm
Minimum Temperature
-25°C
Maximum Temperature
+45°C
País de Origem
United Kingdom
Detalhes do produto
X195 Xenon
The X195 offers a low current consumption with a brilliant flash.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MoflashSupply Voltage
180 → 250 V ac
Light Effect
Flashing
Lens Colour
Clear
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Type
AC
Base Diameter
104mm
Housing Colour
White
Lamp Included
Yes
Series
X 195
Height
73mm
Minimum Temperature
-25°C
Maximum Temperature
+45°C
País de Origem
United Kingdom
Detalhes do produto
X195 Xenon
The X195 offers a low current consumption with a brilliant flash.