Documentos Técnicos
Especificações
Brand
MoflashSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
0.7 A, 1.45 A
Current Type
DC
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Series
X 401
Height
205mm
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified
Maximum Temperature
+55°C
País de Origem
United Kingdom
Detalhes do produto
Medium/High Output
R$ 3.338,51
R$ 3.338,51 Each (Sem VAT)
1
R$ 3.338,51
R$ 3.338,51 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
MoflashSupply Voltage
12 V dc, 24 V dc
Light Effect
Flashing
Mounting Style
Surface Mount
Bulb Type
Xenon
Current Consumption
0.7 A, 1.45 A
Current Type
DC
Base Diameter
150mm
Housing Colour
Black
Lamp Included
Yes
Series
X 401
Height
205mm
IP Rating
IP65
Minimum Temperature
-25°C
Standards Met
CE Certified
Maximum Temperature
+55°C
País de Origem
United Kingdom
Detalhes do produto