Moflash X 450 Series Amber Flashing Beacon, 12 → 48 V dc, Wall Mount, Xenon Bulb

Nº de Estoque RS: 787-2253Marca: MoflashPart Number: X450-18-01
brand-logo
Ver tudo em Faróis

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Wall Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Black

Lamp Included

Yes

Series

X 450

Height

68mm

Base Length

105mm

Base Width

105mm

Maximum Temperature

+70°C

País de Origem

France

Detalhes do produto

Industrial & Marine Xenon Beacon, X450 Series

The X450 Xenon beacon is suitable for Industrial & Marine signalling applications where a visual signal is required to operate in very harsh environmental conditions.
The beacons have a flashing mode light effect (single stage alarm). Xenon beacons (sometimes called strobes) are controlled via a PCB and put out a very brief but bright flash of white light by ionizing and the discharging a large current through the xenon gas in the tube.
This warning beacon has multiple flash rate settings, that can be set at installation, that range from 60 flashes per minute up to 180 flashes per minute to create a more noticeable warning signal to the human eye. The design of this beacon allows for termination in the base.

Informações de estoque temporariamente indisponíveis.

P.O.A.

Moflash X 450 Series Amber Flashing Beacon, 12 → 48 V dc, Wall Mount, Xenon Bulb

P.O.A.

Moflash X 450 Series Amber Flashing Beacon, 12 → 48 V dc, Wall Mount, Xenon Bulb
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Moflash

Supply Voltage

12 → 48 V dc

Light Effect

Flashing

Lens Colour

Amber

Mounting Style

Wall Mount

Bulb Type

Xenon

Current Type

DC

Housing Colour

Black

Lamp Included

Yes

Series

X 450

Height

68mm

Base Length

105mm

Base Width

105mm

Maximum Temperature

+70°C

País de Origem

France

Detalhes do produto

Industrial & Marine Xenon Beacon, X450 Series

The X450 Xenon beacon is suitable for Industrial & Marine signalling applications where a visual signal is required to operate in very harsh environmental conditions.
The beacons have a flashing mode light effect (single stage alarm). Xenon beacons (sometimes called strobes) are controlled via a PCB and put out a very brief but bright flash of white light by ionizing and the discharging a large current through the xenon gas in the tube.
This warning beacon has multiple flash rate settings, that can be set at installation, that range from 60 flashes per minute up to 180 flashes per minute to create a more noticeable warning signal to the human eye. The design of this beacon allows for termination in the base.