Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6 1 Port 1 -Way

Nº de Estoque RS: 261-3269Marca: Molex Premise NetworksPart Number: 181770082
brand-logo
Ver tudo em Ethernet Connectors

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1

Mounting Type

Snap-In

Number Of Ways

1

Connector Type

IDC

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 89,18

R$ 89,18 Each (Sem VAT)

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6 1 Port 1 -Way

R$ 89,18

R$ 89,18 Each (Sem VAT)

Molex Premise Networks Female Ethernet Connector, Snap-In, Cat6 1 Port 1 -Way
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 89,18
10 - 24R$ 84,67
25 - 49R$ 78,79
50 - 99R$ 71,24
100+R$ 66,14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Ethernet Connector Type

RJ45 Connector

Gender

Female

LAN Category

Cat6

Number of Ports

1

Mounting Type

Snap-In

Number Of Ways

1

Connector Type

IDC

País de Origem

Poland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more