Molex Premise Networks, 500m Cat6, Grey, U/FTPShielded, Unterminated PVC Sheath

Nº de Estoque RS: 103-506Marca: Molex Premise NetworksPart Number: CAA-00328
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

LAN Category

Cat6

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Conductor Strand Type

Solid

Outer Diameter

7.4mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

País de Origem

United Kingdom

Detalhes do produto

PowerCat Cat 6 Trunk

Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.

Standards

Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 8.805,071 Reel of 305 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

Molex Premise Networks, 500m Cat6, Grey, U/FTPShielded, Unterminated PVC Sheath

P.O.A.

Molex Premise Networks, 500m Cat6, Grey, U/FTPShielded, Unterminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 8.805,071 Reel of 305 Metres (Sem VAT)

Documentos Técnicos

Especificações

LAN Category

Cat6

Length

500m

Terminated/Unterminated

Unterminated

Shield Type

U/FTP

Shielded/Unshielded

Shielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Conductor Strand Type

Solid

Outer Diameter

7.4mm

American Wire Gauge

23 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

País de Origem

United Kingdom

Detalhes do produto

PowerCat Cat 6 Trunk

Molex category 6 4 pair cable has been designed to support 250 MHz up to 1 Gb/s transmission systems over 100 m.

Standards

Compliant with ISO/IEC 11801 amendment 2:2010, TIA/EIA-568-C.2.
Reaction to fire performance in accordance with EN 50575:2014:A:2016 Class: Eca

Você pode estar interessado em
RS PRO, 305m Cat6, Grey, U/UTP Unshielded, Unterminated PVC Sheath
R$ 8.805,071 Reel of 305 Metres (Sem VAT)