Molex Premise Networks, 10m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

Nº de Estoque RS: 273-413Marca: Molex Premise NetworksPart Number: PCD-02019-0E
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Connector B Gender

Male

Connector A

RJ45

Connector B

RJ45

País de Origem

Taiwan, Province Of China

Detalhes do produto

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Approvals

UL, CSA

Informações de estoque temporariamente indisponíveis.

R$ 473,72

R$ 473,72 Each (Sem VAT)

Molex Premise Networks, 10m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath

R$ 473,72

R$ 473,72 Each (Sem VAT)

Molex Premise Networks, 10m Cat6, Grey RJ45 to Male RJ45 Male, U/UTP Unshielded, Terminated PVC Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 473,72
10 - 24R$ 408,85
25 - 49R$ 366,06
50+R$ 362,21

Documentos Técnicos

Especificações

LAN Category

Cat6

Length

10m

Terminated/Unterminated

Terminated

Shield Type

U/UTP

Connector 1

RJ45

Connector 1 Gender

Male

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Unshielded

Outer Sheath Material

PVC

Sheath Colour

Grey

Wiring Configuration

Straight Through

Connector B Gender

Male

Connector A

RJ45

Connector B

RJ45

País de Origem

Taiwan, Province Of China

Detalhes do produto

PowerCat Cat 6 Patch Leads

Providing an effective solution to the problem of patch cord congestion in high density 1U active equipment, these slim boot patch cords provide an anti-snag latch protection ideal for patching hubs/switches.

Approvals

UL, CSA