Documentos Técnicos
Especificações
Length
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Red
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
País de Origem
India
Detalhes do produto
PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.
Standards
Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2
R$ 172,28
R$ 172,28 Each (Sem VAT)
1
R$ 172,28
R$ 172,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Length
1m
LAN Category
Cat6
Terminated/Unterminated
Terminated
Shield Type
F/UTP
Connector 1
RJ45
Connector 1 Gender
Male
Connector 2
RJ45
Connector 2 Gender
Male
Shielded/Unshielded
Shielded
Sheath Colour
Red
Outer Sheath Material
LSZH
Wiring Configuration
Straight Through
País de Origem
India
Detalhes do produto
PowerCat 6 RJ45 Shielded Patch Cords, LS0H
PowerCat 6 RJ45 shielded F/UTP patch cords made from four pair 26 AWG stranded copper wire with an aluminium/polyester shield and a low smoke zero halogen (LS0H) sheath. The nominal outside diameter for these PowerCat 6 RJ45 patch cords is 6.3mm max. These PowerCat 6 RJ45 shielded patch cords are pre-terminated with an RJ45 plug with an anti-snag slip-on strain relief boot and are suitable for EIA 568A or 568B wiring.
Standards
Commercial Standards:
ISO/IEC 11801 2nd Ed Amd 1 Class E
TIA-568-C.2 Cat. 6, EN50173 Cat.6
Fire Propagation Tests:
IEC 60332-1, IEC 61034-2, IEC-60754-1, IEC-60754-2