Molex Premise NetworksPowerCat 6A, 3m Cat6a, Grey RJ45 to Male RJ45 Male, STP Shielded, Terminated LSZH Sheath

Nº de Estoque RS: 775-4861Marca: Molex Premise NetworksPart Number: PCD-07002-0E
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Series

PowerCat 6A

Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

STP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

American Wire Gauge

26 AWG

Cable Shape

Round

Standards Met

CSA

Current Rating

1.5 A

Conductor Strand Type

Stranded

Voltage Rating

150 V ac

País de Origem

Taiwan, Province Of China

Detalhes do produto

PowerCat™ Cat6a RJ45 Shielded Patch Cords

PowerCat™ cat6a RJ45 shielded patch cords designed for high speed 10-Gigabit Ethernet (10GBASE-T) data networks and suitable for EIA 568A/B wiring applications. These PowerCat™ cat6a RJ45 shielded patch cable assemblies are made from 4 pair 26AWG stranded wire with an aluminium/polyester shield with tinned copper drain wire and a PVC jacket. (stock numbers 775-4858, 775-4852, 775-4861, 775-4864, 775-4868 and 775-4877 have a Low Smoke Zero Halogen LSZH jacket). Each of these PowerCat™ cat6a patch cables are terminated either end with an RJ45 WE8W shielded plug with an overmoulded anti-snag strain relief boot. The maximum electrical ratings for these RJ45 patch cord assemblies is 150Vac, 1.5A @ 25°C.

Standards

TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7

Informações de estoque temporariamente indisponíveis.

R$ 280,26

R$ 280,26 Each (Sem VAT)

Molex Premise NetworksPowerCat 6A, 3m Cat6a, Grey RJ45 to Male RJ45 Male, STP Shielded, Terminated LSZH Sheath

R$ 280,26

R$ 280,26 Each (Sem VAT)

Molex Premise NetworksPowerCat 6A, 3m Cat6a, Grey RJ45 to Male RJ45 Male, STP Shielded, Terminated LSZH Sheath
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 280,26
15 - 49R$ 269,86
50+R$ 259,61

Documentos Técnicos

Especificações

Series

PowerCat 6A

Length

3m

LAN Category

Cat6a

Terminated/Unterminated

Terminated

Shield Type

STP

Connector 1 Gender

Male

Connector 1

RJ45

Connector 1 Orientation

Straight

Connector 2

RJ45

Connector 2 Gender

Male

Shielded/Unshielded

Shielded

Sheath Colour

Grey

Outer Sheath Material

LSZH

Wiring Configuration

Straight Through

American Wire Gauge

26 AWG

Cable Shape

Round

Standards Met

CSA

Current Rating

1.5 A

Conductor Strand Type

Stranded

Voltage Rating

150 V ac

País de Origem

Taiwan, Province Of China

Detalhes do produto

PowerCat™ Cat6a RJ45 Shielded Patch Cords

PowerCat™ cat6a RJ45 shielded patch cords designed for high speed 10-Gigabit Ethernet (10GBASE-T) data networks and suitable for EIA 568A/B wiring applications. These PowerCat™ cat6a RJ45 shielded patch cable assemblies are made from 4 pair 26AWG stranded wire with an aluminium/polyester shield with tinned copper drain wire and a PVC jacket. (stock numbers 775-4858, 775-4852, 775-4861, 775-4864, 775-4868 and 775-4877 have a Low Smoke Zero Halogen LSZH jacket). Each of these PowerCat™ cat6a patch cables are terminated either end with an RJ45 WE8W shielded plug with an overmoulded anti-snag strain relief boot. The maximum electrical ratings for these RJ45 patch cord assemblies is 150Vac, 1.5A @ 25°C.

Standards

TIA/EIA-568-B.2-10
ISO/IEC 11801 A1.1
FCC Subpart F 68.5
IEC-603-7